345-078-542-201

Heilind Number:EDA345-078-542-201
Manufacturer:EDAC
Manufacturer Number:345-078-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-542-201

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless integration into your electronic assemblies. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating environments. The green color adds a touch of visual distinction, while the copper alloy contact material guarantees efficient power transmission. Featuring two rows with a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment for up to 78 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a range of applications. Upgrade your connectivity solutions with this essential component.