345-078-542-288

Heilind Number:EDA345-078-542-288
Manufacturer:EDAC
Manufacturer Number:345-078-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-542-288

Detailed Description

Enhance your PCB connections with our versatile Board to Board Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in any setup. With two rows of high-quality Copper Alloy contacts, it offers a total of 78 positions for seamless connectivity. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your design, while the straight mount orientation adds flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.