345-078-542-502

Heilind Number:EDA345-078-542-502
Manufacturer:EDAC
Manufacturer Number:345-078-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-542-502

Detailed Description

Enhance your PCB connectivity with this dual-row card edge connector, designed for seamless board-to-board integration. Featuring 78 positions and a .1-inch pitch, it ensures precise and reliable connections in your electronic assemblies. Crafted with copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees durability and compliance with industry standards. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer flexibility in installation, while maintaining optimal signal integrity. Upgrade your connectivity solutions with this high-performance connector.