345-078-542-503

Heilind Number:EDA345-078-542-503
Manufacturer:EDAC
Manufacturer Number:345-078-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-542-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board card edge connector. Designed for seamless integration, it features 78 positions with dual rows, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a contact material of Copper Alloy, conductivity is optimized for optimal performance. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .1-inch pitch offer easy installation on your PCB. Upgrade your electronic setups with this essential component.