345-078-542-512

Heilind Number:EDA345-078-542-512
Manufacturer:EDAC
Manufacturer Number:345-078-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-542-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector features a vibrant Green color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 78 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this straight-mount orientation connector, a must-have in any electronics toolkit.