345-078-542-588

Heilind Number:EDA345-078-542-588
Manufacturer:EDAC
Manufacturer Number:345-078-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-542-588

Detailed Description

Enhance connectivity with our Green Card Edge Connector, designed for seamless integration in PCB setups. Featuring a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With two rows and a total of 78 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation on PCBs. Trust in this connector for robust and stable connections in your electronic projects.