345-078-542-808

Heilind Number:EDA345-078-542-808
Manufacturer:EDAC
Manufacturer Number:345-078-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-542-808

Detailed Description

Enhance your circuit connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a double-row configuration with 78 positions, allowing for high-density connections. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the copper alloy contacts provide superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure mating is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB setups with this straight-mount Card Edge Connector for seamless and dependable performance.