345-078-542-812

Heilind Number:EDA345-078-542-812
Manufacturer:EDAC
Manufacturer Number:345-078-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-542-812

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for efficiency, it features 78 copper alloy contacts in a dual-row configuration, ensuring seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety during operation, even in extreme temperatures ranging from -40 to 105 °C. With a precise pitch of .1 inches and row spacing of .2 inches, this connector offers reliable connectivity on your PCB. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Trust in its quality and efficiency to optimize your circuit board connections.