345-078-542-858

Heilind Number:EDA345-078-542-858
Manufacturer:EDAC
Manufacturer Number:345-078-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-542-858

Detailed Description

Enhance your circuit connectivity with our green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a high amperage of 3A and a total of 78 positions for efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this straight-mount connector is a versatile solution for your electronic projects. Add it to your toolkit and experience enhanced connectivity like never before.