345-078-544-207

Heilind Number:EDA345-078-544-207
Manufacturer:EDAC
Manufacturer Number:345-078-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 78 positions with a .1-inch pitch, allowing for secure and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With a straight mount orientation and copper alloy contact material, this connector offers optimal conductivity and stability. Ideal for a wide range of applications, it is guaranteed to meet your connectivity needs with its impeccable performance. Upgrade your PCB setup with this essential component.