345-078-544-502

Heilind Number:EDA345-078-544-502
Manufacturer:EDAC
Manufacturer Number:345-078-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-544-502

Detailed Description

Enhance connectivity within your electronic devices with this two-row Card Edge Connector. Featuring 78 positions for seamless integration, it ensures reliable data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation allows for easy installation on PCBs. Trust in this green-colored connector to deliver consistent power with an amperage of 3A, making it ideal for a range of applications in the electronics industry.