345-078-544-802

Heilind Number:EDA345-078-544-802
Manufacturer:EDAC
Manufacturer Number:345-078-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-544-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inches between rows, it offers a total of 78 positions for versatile connectivity. Its straight mount orientation ensures easy installation onto your PCB, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronic project.