345-078-555-201

Heilind Number:EDA345-078-555-201
Manufacturer:EDAC
Manufacturer Number:345-078-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 78 positions and a dual-row design, this connector ensures seamless and reliable data transfer. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and robust performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Trust in our connector for superior quality and connectivity solutions.