345-078-555-203

Heilind Number:EDA345-078-555-203
Manufacturer:EDAC
Manufacturer Number:345-078-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green color. With a straight mount orientation, it ensures a secure and stable connection. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and 78 positions offer ample power and versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its dual-row configuration, with a .1-inch pitch and .2-inch row spacing, allows for efficient signal transmission. Trust in this connector to optimize the performance of your electronics.