345-078-555-212

Heilind Number:EDA345-078-555-212
Manufacturer:EDAC
Manufacturer Number:345-078-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, the connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring long-lasting reliability. With a compact design and a pitch of .1 inch, it allows for efficient PCB-to-PCB connections in tight spaces. The straight mount orientation and 2-row configuration make it versatile for various applications, while the 78 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your circuitry with this essential component, a must-have in any electronic assembly toolkit.