345-078-555-288

Heilind Number:EDA345-078-555-288
Manufacturer:EDAC
Manufacturer Number:345-078-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it adds a touch of visual appeal to your circuitry. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. Its dual-row design, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration on your PCB. Boasting 78 positions and constructed with Copper Alloy contacts, it facilitates efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional.