345-078-555-502

Heilind Number:EDA345-078-555-502
Manufacturer:EDAC
Manufacturer Number:345-078-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-502

Detailed Description

Enhance connectivity within your electronic devices with this 78-position Green Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environmental conditions. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this high-quality connector.