345-078-555-508

Heilind Number:EDA345-078-555-508
Manufacturer:EDAC
Manufacturer Number:345-078-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-508

Detailed Description

Enhance your electronic connections with this meticulously crafted green board-to-board PCB connector. Designed for seamless integration, it features 78 positions spread across two rows, ensuring efficient data transfer. The housing, made of UL 94V-0 thermoplastic polyester, guarantees both durability and safety. Each contact is meticulously crafted from copper alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in every connection. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your PCB assembly with this essential component.