345-078-555-558

Heilind Number:EDA345-078-555-558
Manufacturer:EDAC
Manufacturer Number:345-078-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-558

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setups while ensuring reliable power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With two rows of copper alloy contacts, each spaced .1 inch apart, it offers seamless signal transmission across 78 positions. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your PCB designs with this essential connector for optimal performance.