345-078-555-803

Heilind Number:EDA345-078-555-803
Manufacturer:EDAC
Manufacturer Number:345-078-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, it offers optimal functionality with a 3A amperage and 78 positions for seamless data transmission. Crafted with precision, it ensures durability with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Upgrade your devices with this essential component for improved performance.