345-078-555-804

Heilind Number:EDA345-078-555-804
Manufacturer:EDAC
Manufacturer Number:345-078-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and reliability. Its 78 positions and 3A amperage support complex connections, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a valuable addition to your PCB assembly process. Trust in this connector for efficient and durable connectivity solutions.