345-078-555-807

Heilind Number:EDA345-078-555-807
Manufacturer:EDAC
Manufacturer Number:345-078-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-807

Detailed Description

Enhance your electronic connections with our high-performance Green Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material for optimum conductivity. Featuring two rows with a pitch of .1 inches and 78 positions, it offers versatile connectivity options for your PCB assemblies. With a straight mount orientation and an operating temperature range of -40 to 105°C, it ensures reliable performance in diverse environments. Elevate your PCB design with this essential component, ideal for various applications in the electronics industry.