345-078-555-808

Heilind Number:EDA345-078-555-808
Manufacturer:EDAC
Manufacturer Number:345-078-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector in Green. Featuring a sleek design with two rows and 78 positions, it ensures efficient power transmission at an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse applications. Elevate your electronic projects with this essential component.