345-078-555-858

Heilind Number:EDA345-078-555-858
Manufacturer:EDAC
Manufacturer Number:345-078-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-858

Detailed Description

Enhance your PCB connectivity with this robust green Board To Board Card Edge Connector. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers 78 positions for seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in any application. With a straight mount orientation, it facilitates easy installation onto your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees stable performance even in harsh environments. Upgrade your electronic connections with this essential component.