345-078-555-878

Heilind Number:EDA345-078-555-878
Manufacturer:EDAC
Manufacturer Number:345-078-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-555-878

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Connector, meticulously designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows and a total of 78 positions, it offers ample connectivity for your circuitry. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation, making it an essential component in your electronics assembly. Stay ahead in the digital realm with this high-performance Card Edge Connector.