345-078-556-258

Heilind Number:EDA345-078-556-258
Manufacturer:EDAC
Manufacturer Number:345-078-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-556-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable use. With two rows and a total of 78 positions, this connector offers ample connectivity options for your PCB projects. The copper alloy contacts ensure efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly process with this essential connector.