345-078-556-512

Heilind Number:EDA345-078-556-512
Manufacturer:EDAC
Manufacturer Number:345-078-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-556-512

Detailed Description

Enhance your circuitry with this premium green Board To Board PCB Connector. Featuring a dual-row design with 78 positions, it ensures efficient connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic projects with this essential component.