345-078-556-558

Heilind Number:EDA345-078-556-558
Manufacturer:EDAC
Manufacturer Number:345-078-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-556-558

Detailed Description

Enhance your PCB connectivity with our premium Green Board To Board Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 78 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your electronic systems with this essential component for seamless and robust connectivity.