345-078-556-588

Heilind Number:EDA345-078-556-588
Manufacturer:EDAC
Manufacturer Number:345-078-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-556-588

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a total of 78 positions spread across two rows with a pitch of .1 inches, this connector ensures efficient data transfer and power delivery. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments with temperatures ranging from -40 to 105°C. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Elevate your electronic assemblies with this essential connector, perfect for various applications in the industrial, automotive, and telecommunications sectors.