345-078-556-803

Heilind Number:EDA345-078-556-803
Manufacturer:EDAC
Manufacturer Number:345-078-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-556-803

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in vibrant Green. Designed for efficiency, it boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers seamless connection across 78 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this connector for seamless and secure card edge connections in your electronic projects.