345-078-556-804

Heilind Number:EDA345-078-556-804
Manufacturer:EDAC
Manufacturer Number:345-078-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-556-804

Detailed Description

Enhance connectivity with our high-performance Green Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed for reliable performance in demanding environments. With two rows of Copper Alloy contacts, it offers a total of 78 positions, ensuring seamless data transmission. The .1-inch pitch and .2-inch row spacing provide efficient PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.