345-078-556-808

Heilind Number:EDA345-078-556-808
Manufacturer:EDAC
Manufacturer Number:345-078-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 78 positions in a space-saving dual-row configuration, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable contact between boards. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Crafted with precision, the copper alloy contacts provide optimal conductivity for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic systems with this dependable green connector, perfect for various projects in the industry.