345-078-556-812

Heilind Number:EDA345-078-556-812
Manufacturer:EDAC
Manufacturer Number:345-078-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-556-812

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed with precision, it features 78 positions arranged in 2 rows, ensuring efficient and reliable data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it provides excellent conductivity. Its straight mount orientation and .1" pitch make it easy to install, offering seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Upgrade your board connectivity with this essential component.