345-078-558-201

Heilind Number:EDA345-078-558-201
Manufacturer:EDAC
Manufacturer Number:345-078-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 78 positions, ensuring optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable and efficient operation, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability under varying conditions. Upgrade your connectivity solutions with this essential component.