345-078-558-202

Heilind Number:EDA345-078-558-202
Manufacturer:EDAC
Manufacturer Number:345-078-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 78 positions with a pitch of .1 inches, ensuring precise and efficient connections. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contact material and a maximum amperage of 3A, this connector ensures reliable power transmission. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your electronics with this essential component.