345-078-558-203

Heilind Number:EDA345-078-558-203
Manufacturer:EDAC
Manufacturer Number:345-078-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-203

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector in a vibrant Green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic components. With a total of 78 positions, it provides ample room for multiple connections. The Right Angle mount orientation allows for convenient installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency to streamline your PCB assembly process.