345-078-558-207

Heilind Number:EDA345-078-558-207
Manufacturer:EDAC
Manufacturer Number:345-078-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a right angle mount orientation, it ensures secure and space-efficient installation on your PCB. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Offering 78 positions in a 2-row configuration, with a .1-inch pitch and .2-inch row spacing, it allows for precise and efficient connectivity. Perfect for various projects, this connector is a must-have for any electronic enthusiast or professional. Elevate your connections today with this top-of-the-line component.