345-078-558-208

Heilind Number:EDA345-078-558-208
Manufacturer:EDAC
Manufacturer Number:345-078-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector offers seamless power delivery with an amperage of 3 A. With two rows and 78 positions, it allows for efficient data transmission while ensuring secure connections. The right-angle mount orientation and .1-inch pitch make it ideal for compact PCB layouts, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your device's connectivity with this green-colored connector, perfect for applications in telecommunications, industrial equipment, and more.