345-078-558-212

Heilind Number:EDA345-078-558-212
Manufacturer:EDAC
Manufacturer Number:345-078-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 78 positions with a pitch of .1 inches, ensuring precise and reliable connections. The right angle mount orientation and dual-row configuration optimize space utilization, perfect for compact PCB layouts. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material ensures excellent conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your system with this green-colored connector, a versatile solution for your connectivity needs.