345-078-558-258

Heilind Number:EDA345-078-558-258
Manufacturer:EDAC
Manufacturer Number:345-078-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, it offers reliable power delivery with an amperage of 3A. The copper alloy contacts ensure secure and efficient signal transmission across its 78 positions, ideal for complex electronic systems. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates seamless integration on your PCB. Designed for versatility, it boasts a right-angle mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component for optimal performance and connectivity.