345-078-558-288

Heilind Number:EDA345-078-558-288
Manufacturer:EDAC
Manufacturer Number:345-078-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-288

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed board-to-board PCB connector. Crafted for optimal performance, its green housing material ensures durability while meeting UL 94V-0 safety standards. Featuring two rows of 78 positions each, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your electronic connections with this high-quality connector, an essential component for any PCB assembly project.