345-078-558-503

Heilind Number:EDA345-078-558-503
Manufacturer:EDAC
Manufacturer Number:345-078-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With 78 positions spread across 2 rows and a pitch of .1 inches, it offers ample room for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your setup today and experience superior connectivity like never before.