345-078-558-507

Heilind Number:EDA345-078-558-507
Manufacturer:EDAC
Manufacturer Number:345-078-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it boasts 78 positions across 2 rows, ensuring efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The right-angle mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing optimize signal flow. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your PCB assembly needs. Elevate your connectivity solutions with this essential product.