345-078-558-508

Heilind Number:EDA345-078-558-508
Manufacturer:EDAC
Manufacturer Number:345-078-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a sleek Right Angle mount orientation and dual rows for increased versatility, this connector offers seamless integration in your circuit design. Boasting a pitch of .1 in and row spacing of .2 in, it accommodates 78 positions for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. Upgrade your setup with this essential component for improved connectivity and performance.