345-078-558-588

Heilind Number:EDA345-078-558-588
Manufacturer:EDAC
Manufacturer Number:345-078-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a dual-row design with 78 positions, this connector ensures seamless and reliable data transmission. The right-angle mount orientation and compact .1-inch pitch offer easy integration into your system. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a wide operating temperature range of -40 to 105°C, it's ideal for a variety of applications. Upgrade your connectivity standards with this essential component.