345-078-558-803

Heilind Number:EDA345-078-558-803
Manufacturer:EDAC
Manufacturer Number:345-078-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-803

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. The connector boasts two rows with a pitch of .1 inch and row spacing of .2 inches, accommodating a total of 78 positions for versatile connectivity options. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this connector to enhance the efficiency and functionality of your electronic projects.