345-078-558-804

Heilind Number:EDA345-078-558-804
Manufacturer:EDAC
Manufacturer Number:345-078-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector boasts top-notch quality and reliability. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches and a spacing of .2 inches, it offers seamless data transmission across 78 positions. Its Right Angle mount orientation ensures easy installation onto your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for efficient and secure connections.