345-078-558-808

Heilind Number:EDA345-078-558-808
Manufacturer:EDAC
Manufacturer Number:345-078-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-808

Detailed Description

Enhance your electronic connections with our high-performance 78-position Board To Board PCB Connector. Featuring a sleek right angle mount orientation for easy installation, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable and safe operation even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity on your PCB. The copper alloy contact material guarantees efficient signal transmission, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity solutions with this green-colored connector, a must-have in any electronic setup.