345-078-558-812

Heilind Number:EDA345-078-558-812
Manufacturer:EDAC
Manufacturer Number:345-078-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal signal transmission, it features 78 positions in a dual-row layout, ensuring seamless and reliable connections. The durable housing, made of UL 94V-0-rated thermoplastic polyester, guarantees safe operation even in demanding environments. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it allows for efficient PCB layout and space-saving integration. Crafted with precision, the copper alloy contacts provide excellent conductivity and durability. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse applications. Perfect for industrial and commercial use, this green connector is a must-have component for your electronic projects.