345-078-558-858

Heilind Number:EDA345-078-558-858
Manufacturer:EDAC
Manufacturer Number:345-078-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any setup. With two rows of contact pins made from robust Copper Alloy, each with a pitch of .1 inches and a spacing of .2 inches, it offers reliable power transmission. The connector boasts 78 positions, facilitating extensive connectivity options. Designed for seamless integration, it offers a right-angle mount orientation. Operating flawlessly in environments ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Upgrade your PCB setup with this essential connector for efficient and secure data transmission.